
CC0603GRNPO0BN101 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO0BN101TR-ND - Tape & Reel (TR) 13-CC0603GRNPO0BN101CT-ND - Cut Tape (CT) 13-CC0603GRNPO0BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 50 | 0,95100 Kč | 47,55 Kč |
| 100 | 0,82380 Kč | 82,38 Kč |
| 500 | 0,60814 Kč | 304,07 Kč |
| 1 000 | 0,54183 Kč | 541,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42206 Kč | 1 688,24 Kč |
| 8 000 | 0,38724 Kč | 3 097,92 Kč |
| 12 000 | 0,36980 Kč | 4 437,60 Kč |
| 20 000 | 0,35049 Kč | 7 009,80 Kč |
| 28 000 | 0,33921 Kč | 9 497,88 Kč |
| 40 000 | 0,32836 Kč | 13 134,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

