CC0603FRNPO9BN222 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 9 052
Unit Price: 25,59000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,59197 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 666
Unit Price: 16,23000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 65 257
Unit Price: 3,54000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,70239 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN222

DigiKey Part Number
13-CC0603FRNPO9BN222TR-ND - Tape & Reel (TR)
13-CC0603FRNPO9BN222CT-ND - Cut Tape (CT)
13-CC0603FRNPO9BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO9BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,24600 Kč32,46 Kč
502,34280 Kč117,14 Kč
1002,07020 Kč207,02 Kč
5001,60830 Kč804,15 Kč
1 0001,46620 Kč1 466,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,27073 Kč5 082,92 Kč
8 0001,22149 Kč9 771,92 Kč
12 0001,13467 Kč13 616,04 Kč
20 0001,10256 Kč22 051,20 Kč
28 0001,06466 Kč29 810,48 Kč
40 0001,04050 Kč41 620,00 Kč
48 0001,02881 Kč49 382,88 Kč
96 0000,98946 Kč94 988,16 Kč
100 0000,98737 Kč98 737,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč