
CC0603FRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3599-2-ND - Tape & Reel (TR) 311-3599-1-ND - Cut Tape (CT) 311-3599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,04570 Kč | 104,57 Kč |
| 500 | 0,78196 Kč | 390,98 Kč |
| 1 000 | 0,70070 Kč | 700,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55172 Kč | 2 206,88 Kč |
| 8 000 | 0,50886 Kč | 4 070,88 Kč |
| 12 000 | 0,48743 Kč | 5 849,16 Kč |
| 20 000 | 0,46368 Kč | 9 273,60 Kč |
| 28 000 | 0,44979 Kč | 12 594,12 Kč |
| 40 000 | 0,43645 Kč | 17 458,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

