
CC0603FRNPO0BN221 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN221TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN221CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A221FT | KYOCERA AVX | 21 111 | 478-KGM15ACG2A221FTCT-ND | 6,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,03680 Kč | 101,84 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 500 | 1,37620 Kč | 688,10 Kč |
| 1 000 | 1,24896 Kč | 1 248,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00785 Kč | 4 031,40 Kč |
| 8 000 | 0,94040 Kč | 7 523,20 Kč |
| 12 000 | 0,90664 Kč | 10 879,68 Kč |
| 20 000 | 0,86922 Kč | 17 384,40 Kč |
| 28 000 | 0,84737 Kč | 23 726,36 Kč |
| 40 000 | 0,82633 Kč | 33 053,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

