
CC0603FRNPO0BN220 | |
|---|---|
DigiKey Part Number | 311-3880-2-ND - Tape & Reel (TR) 311-3880-1-ND - Cut Tape (CT) 311-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 50 | 1,39320 Kč | 69,66 Kč |
| 100 | 1,21590 Kč | 121,59 Kč |
| 500 | 0,91680 Kč | 458,40 Kč |
| 1 000 | 0,82484 Kč | 824,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65424 Kč | 2 616,96 Kč |
| 8 000 | 0,60554 Kč | 4 844,32 Kč |
| 12 000 | 0,58116 Kč | 6 973,92 Kč |
| 20 000 | 0,55417 Kč | 11 083,40 Kč |
| 28 000 | 0,53839 Kč | 15 074,92 Kč |
| 40 000 | 0,52322 Kč | 20 928,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

