
CC0603FRNPO0BN150 | |
|---|---|
DigiKey Part Number | 311-3878-2-ND - Tape & Reel (TR) 311-3878-1-ND - Cut Tape (CT) 311-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN150 |
Description | CAP CER 15PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,40260 Kč | 70,13 Kč |
| 100 | 1,22420 Kč | 122,42 Kč |
| 500 | 0,92308 Kč | 461,54 Kč |
| 1 000 | 0,83047 Kč | 830,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65871 Kč | 2 634,84 Kč |
| 8 000 | 0,60968 Kč | 4 877,44 Kč |
| 12 000 | 0,58513 Kč | 7 021,56 Kč |
| 20 000 | 0,55796 Kč | 11 159,20 Kč |
| 28 000 | 0,54207 Kč | 15 177,96 Kč |
| 40 000 | 0,52680 Kč | 21 072,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

