
CC0603FPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN221TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN221CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,24310 Kč | 124,31 Kč |
| 500 | 0,93694 Kč | 468,47 Kč |
| 1 000 | 0,84328 Kč | 843,28 Kč |
| 2 500 | 0,74434 Kč | 1 860,85 Kč |
| 5 000 | 0,68491 Kč | 3 424,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,58237 Kč | 8 735,55 Kč |
| 30 000 | 0,54817 Kč | 16 445,10 Kč |
| 45 000 | 0,53105 Kč | 23 897,25 Kč |
| 75 000 | 0,51207 Kč | 38 405,25 Kč |
| 105 000 | 0,50097 Kč | 52 601,85 Kč |
| 150 000 | 0,49030 Kč | 73 545,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

