
CC0603FPNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN180CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 50 | 1,27560 Kč | 63,78 Kč |
| 100 | 1,10930 Kč | 110,93 Kč |
| 500 | 0,83442 Kč | 417,21 Kč |
| 1 000 | 0,74980 Kč | 749,80 Kč |
| 2 500 | 0,66055 Kč | 1 651,38 Kč |
| 5 000 | 0,60687 Kč | 3 034,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,54059 Kč | 8 108,85 Kč |
| 30 000 | 0,50819 Kč | 15 245,70 Kč |
| 45 000 | 0,49196 Kč | 22 138,20 Kč |
| 75 000 | 0,47398 Kč | 35 548,50 Kč |
| 105 000 | 0,46347 Kč | 48 664,35 Kč |
| 150 000 | 0,45336 Kč | 68 004,00 Kč |
| 180 000 | 0,44857 Kč | 80 742,60 Kč |
| 360 000 | 0,43243 Kč | 155 674,80 Kč |
| 375 000 | 0,43157 Kč | 161 838,75 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

