
CC0603FPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,04570 Kč | 104,57 Kč |
| 500 | 0,78196 Kč | 390,98 Kč |
| 1 000 | 0,70070 Kč | 700,70 Kč |
| 2 500 | 0,61524 Kč | 1 538,10 Kč |
| 5 000 | 0,56384 Kč | 2 819,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,47663 Kč | 7 149,45 Kč |
| 30 000 | 0,44711 Kč | 13 413,30 Kč |
| 45 000 | 0,43233 Kč | 19 454,85 Kč |
| 75 000 | 0,41594 Kč | 31 195,50 Kč |
| 105 000 | 0,40637 Kč | 42 668,85 Kč |
| 150 000 | 0,39715 Kč | 59 572,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

