
CC0603CRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-1048-2-ND - Tape & Reel (TR) 311-1048-1-ND - Cut Tape (CT) 311-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79200 Kč | 7,92 Kč |
| 50 | 0,53740 Kč | 26,87 Kč |
| 100 | 0,45830 Kč | 45,83 Kč |
| 500 | 0,32994 Kč | 164,97 Kč |
| 1 000 | 0,29058 Kč | 290,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16091 Kč | 643,64 Kč |
| 8 000 | 0,15880 Kč | 1 270,40 Kč |
| 12 000 | 0,15770 Kč | 1 892,40 Kč |
| 20 000 | 0,15644 Kč | 3 128,80 Kč |
| 28 000 | 0,15569 Kč | 4 359,32 Kč |
| 40 000 | 0,15495 Kč | 6 198,00 Kč |
| 48 000 | 0,15459 Kč | 7 420,32 Kč |
| 96 000 | 0,15336 Kč | 14 722,56 Kč |
| 100 000 | 0,15329 Kč | 15 329,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










