0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO9BN1R0

DigiKey Part Number
311-1049-2-ND - Tape & Reel (TR)
311-1049-1-ND - Cut Tape (CT)
311-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO9BN1R0
Description
CAP CER 1PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO9BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,79200 Kč7,92 Kč
500,53740 Kč26,87 Kč
1000,45830 Kč45,83 Kč
5000,32994 Kč164,97 Kč
1 0000,29058 Kč290,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13675 Kč547,00 Kč
8 0000,13649 Kč1 091,92 Kč
12 0000,13552 Kč1 626,24 Kč
20 0000,13441 Kč2 688,20 Kč
28 0000,13374 Kč3 744,72 Kč
40 0000,13308 Kč5 323,20 Kč
48 0000,13277 Kč6 372,96 Kč
96 0000,13167 Kč12 640,32 Kč
100 0000,13161 Kč13 161,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč