
CC0402ZRY5V7BB473 | |
|---|---|
DigiKey Part Number | 311-1046-2-ND - Tape & Reel (TR) 311-1046-1-ND - Cut Tape (CT) 311-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V7BB473 |
Description | CAP CER 0.047UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V7BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,33600 Kč | 16,80 Kč |
| 100 | 0,28560 Kč | 28,56 Kč |
| 500 | 0,19948 Kč | 99,74 Kč |
| 1 000 | 0,17344 Kč | 173,44 Kč |
| 2 500 | 0,14623 Kč | 365,57 Kč |
| 5 000 | 0,12985 Kč | 649,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11089 Kč | 1 108,90 Kč |
| 20 000 | 0,10041 Kč | 2 008,20 Kč |
| 30 000 | 0,09516 Kč | 2 854,80 Kč |
| 50 000 | 0,08936 Kč | 4 468,00 Kč |
| 70 000 | 0,08597 Kč | 6 017,90 Kč |
| 100 000 | 0,08271 Kč | 8 271,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

