0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZRY5V7BB104

DigiKey Part Number
311-1047-2-ND - Tape & Reel (TR)
311-1047-1-ND - Cut Tape (CT)
311-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZRY5V7BB104
Description
CAP CER 0.1UF 16V Y5V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZRY5V7BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
500,27300 Kč13,65 Kč
1000,22890 Kč22,89 Kč
5000,15916 Kč79,58 Kč
1 0000,13775 Kč137,75 Kč
2 5000,11524 Kč288,10 Kč
5 0000,10184 Kč509,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08649 Kč864,90 Kč
20 0000,07788 Kč1 557,60 Kč
30 0000,07358 Kč2 207,40 Kč
50 0000,06882 Kč3 441,00 Kč
70 0000,06604 Kč4 622,80 Kč
100 0000,06337 Kč6 337,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč