


CC0402MRX5R7BB475 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX5R7BB475TR-ND - Tape & Reel (TR) 13-CC0402MRX5R7BB475CT-ND - Cut Tape (CT) 13-CC0402MRX5R7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 500 | 3,61880 Kč | 1 809,40 Kč |
| 1 000 | 3,35023 Kč | 3 350,23 Kč |
| 2 500 | 3,06697 Kč | 7 667,43 Kč |
| 5 000 | 2,89617 Kč | 14 480,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,62441 Kč | 26 244,10 Kč |
| 20 000 | 2,51420 Kč | 50 284,00 Kč |
| 30 000 | 2,45900 Kč | 73 770,00 Kč |
| 50 000 | 2,39779 Kč | 119 889,50 Kč |
| 70 000 | 2,36201 Kč | 165 340,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

