


CC0402MRX5R6BB475 | |
|---|---|
DigiKey Part Number | 311-1734-2-ND - Tape & Reel (TR) 311-1734-1-ND - Cut Tape (CT) 311-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,68870 Kč | 68,87 Kč |
| 500 | 0,50312 Kč | 251,56 Kč |
| 1 000 | 0,44663 Kč | 446,63 Kč |
| 2 500 | 0,38704 Kč | 967,60 Kč |
| 5 000 | 0,35125 Kč | 1 756,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30651 Kč | 3 065,10 Kč |
| 20 000 | 0,28346 Kč | 5 669,20 Kč |
| 30 000 | 0,27194 Kč | 8 158,20 Kč |
| 50 000 | 0,25916 Kč | 12 958,00 Kč |
| 70 000 | 0,25170 Kč | 17 619,00 Kč |
| 100 000 | 0,24452 Kč | 24 452,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

