0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402MRX5R6BB475

DigiKey Part Number
311-1734-2-ND - Tape & Reel (TR)
311-1734-1-ND - Cut Tape (CT)
311-1734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R6BB475
Description
CAP CER 4.7UF 10V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,10400 Kč11,04 Kč
500,75400 Kč37,70 Kč
1000,64990 Kč64,99 Kč
5000,47534 Kč237,67 Kč
1 0000,42202 Kč422,02 Kč
2 5000,36569 Kč914,23 Kč
5 0000,33182 Kč1 659,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,30406 Kč3 040,60 Kč
20 0000,28119 Kč5 623,80 Kč
30 0000,26976 Kč8 092,80 Kč
50 0000,25709 Kč12 854,50 Kč
70 0000,24969 Kč17 478,30 Kč
100 0000,24257 Kč24 257,00 Kč
120 0000,23919 Kč28 702,80 Kč
240 0000,22783 Kč54 679,20 Kč
250 0000,22723 Kč56 807,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč