


CC0402MRX5R4BB475 | |
|---|---|
DigiKey Part Number | 311-1728-2-ND - Tape & Reel (TR) 311-1728-1-ND - Cut Tape (CT) 311-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R4BB475 |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R4BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,39000 Kč | 69,50 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 500 | 0,91342 Kč | 456,71 Kč |
| 1 000 | 0,82144 Kč | 821,44 Kč |
| 2 500 | 0,72468 Kč | 1 811,70 Kč |
| 5 000 | 0,66639 Kč | 3 331,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58899 Kč | 5 889,90 Kč |
| 20 000 | 0,55146 Kč | 11 029,20 Kč |
| 30 000 | 0,53266 Kč | 15 979,80 Kč |
| 50 000 | 0,51183 Kč | 25 591,50 Kč |
| 70 000 | 0,49965 Kč | 34 975,50 Kč |
| 100 000 | 0,48794 Kč | 48 794,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

