


CC0402MRX5R4BB475 | |
|---|---|
DigiKey Part Number | 311-1728-2-ND - Tape & Reel (TR) 311-1728-1-ND - Cut Tape (CT) 311-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R4BB475 |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R4BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 50 | 1,32620 Kč | 66,31 Kč |
| 100 | 1,15780 Kč | 115,78 Kč |
| 500 | 0,82180 Kč | 410,90 Kč |
| 1 000 | 0,78432 Kč | 784,32 Kč |
| 2 500 | 0,69187 Kč | 1 729,67 Kč |
| 5 000 | 0,63622 Kč | 3 181,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56006 Kč | 5 600,60 Kč |
| 20 000 | 0,53334 Kč | 10 666,80 Kč |
| 30 000 | 0,53097 Kč | 15 929,10 Kč |
| 50 000 | 0,51310 Kč | 25 655,00 Kč |
| 70 000 | 0,50089 Kč | 35 062,30 Kč |
| 100 000 | 0,48915 Kč | 48 915,00 Kč |
| 120 000 | 0,48634 Kč | 58 360,80 Kč |
| 240 000 | 0,46485 Kč | 111 564,00 Kč |
| 250 000 | 0,46386 Kč | 115 965,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

