


CC0402MRX5R4BB225 | |
|---|---|
DigiKey Part Number | 311-3478-2-ND - Tape & Reel (TR) 311-3478-1-ND - Cut Tape (CT) 311-3478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R4BB225 |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R4BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,03320 Kč | 51,66 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 500 | 0,66270 Kč | 331,35 Kč |
| 1 000 | 0,59193 Kč | 591,93 Kč |
| 2 500 | 0,51714 Kč | 1 292,85 Kč |
| 5 000 | 0,47225 Kč | 2 361,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41461 Kč | 4 146,10 Kč |
| 20 000 | 0,38568 Kč | 7 713,60 Kč |
| 30 000 | 0,37120 Kč | 11 136,00 Kč |
| 50 000 | 0,35516 Kč | 17 758,00 Kč |
| 70 000 | 0,34579 Kč | 24 205,30 Kč |
| 100 000 | 0,33677 Kč | 33 677,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

