

CC0402MPX5R4BB106 | |
|---|---|
DigiKey Part Number | 13-CC0402MPX5R4BB106TR-ND - Tape & Reel (TR) 13-CC0402MPX5R4BB106CT-ND - Cut Tape (CT) 13-CC0402MPX5R4BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R4BB106 |
Description | CAP CER 10UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MPX5R4BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,54100 Kč | 15,41 Kč |
| 50 | 1,08320 Kč | 54,16 Kč |
| 100 | 0,93940 Kč | 93,94 Kč |
| 500 | 0,61698 Kč | 308,49 Kč |
| 1 000 | 0,52554 Kč | 525,54 Kč |
| 2 500 | 0,49925 Kč | 1 248,12 Kč |
| 5 000 | 0,47138 Kč | 2 356,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,35072 Kč | 14 028,80 Kč |
| 80 000 | 0,34827 Kč | 27 861,60 Kč |
| 120 000 | 0,34700 Kč | 41 640,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

