2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R9BB272

DigiKey Part Number
311-1033-2-ND - Tape & Reel (TR)
311-1033-1-ND - Cut Tape (CT)
311-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB272
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R9BB272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,50500 Kč5,05 Kč
500,33260 Kč16,63 Kč
1000,28420 Kč28,42 Kč
5000,19914 Kč99,57 Kč
1 0000,17345 Kč173,45 Kč
2 5000,14634 Kč365,85 Kč
5 0000,13405 Kč670,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09226 Kč922,60 Kč
20 0000,09114 Kč1 822,80 Kč
30 0000,09055 Kč2 716,50 Kč
50 0000,08988 Kč4 494,00 Kč
70 0000,08948 Kč6 263,60 Kč
100 0000,08742 Kč8 742,00 Kč
120 0000,08581 Kč10 297,20 Kč
240 0000,08039 Kč19 293,60 Kč
250 0000,08032 Kč20 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč