



CC0402KRX7R9BB222 | |
|---|---|
DigiKey Part Number | 311-1037-2-ND - Tape & Reel (TR) 311-1037-1-ND - Cut Tape (CT) 311-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 50 | 0,28560 Kč | 14,28 Kč |
| 100 | 0,23940 Kč | 23,94 Kč |
| 500 | 0,16672 Kč | 83,36 Kč |
| 1 000 | 0,14426 Kč | 144,26 Kč |
| 2 500 | 0,12103 Kč | 302,57 Kč |
| 5 000 | 0,10705 Kč | 535,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09103 Kč | 910,30 Kč |
| 20 000 | 0,08205 Kč | 1 641,00 Kč |
| 30 000 | 0,07757 Kč | 2 327,10 Kč |
| 50 000 | 0,07262 Kč | 3 631,00 Kč |
| 70 000 | 0,06972 Kč | 4 880,40 Kč |
| 100 000 | 0,06693 Kč | 6 693,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


