


CC0402KRX7R8BB472 | |
|---|---|
DigiKey Part Number | 311-1039-2-ND - Tape & Reel (TR) 311-1039-1-ND - Cut Tape (CT) 311-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB472 |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,40000 Kč | 4,00 Kč |
| 50 | 0,26940 Kč | 13,47 Kč |
| 100 | 0,22730 Kč | 22,73 Kč |
| 500 | 0,15830 Kč | 79,15 Kč |
| 1 000 | 0,13725 Kč | 137,25 Kč |
| 2 500 | 0,11502 Kč | 287,55 Kč |
| 5 000 | 0,10171 Kč | 508,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06959 Kč | 695,90 Kč |
| 20 000 | 0,06869 Kč | 1 373,80 Kč |
| 30 000 | 0,06822 Kč | 2 046,60 Kč |
| 100 000 | 0,06674 Kč | 6 674,00 Kč |
| 120 000 | 0,06543 Kč | 7 851,60 Kč |
| 240 000 | 0,06099 Kč | 14 637,60 Kč |
| 250 000 | 0,06076 Kč | 15 190,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

