


CC0402KRX7R8BB392 | |
|---|---|
DigiKey Part Number | 311-1038-2-ND - Tape & Reel (TR) 311-1038-1-ND - Cut Tape (CT) 311-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB392 |
Description | CAP CER 3900PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,33390 Kč | 33,39 Kč |
| 500 | 0,23560 Kč | 117,80 Kč |
| 1 000 | 0,20557 Kč | 205,57 Kč |
| 2 500 | 0,17403 Kč | 435,07 Kč |
| 5 000 | 0,15522 Kč | 776,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13309 Kč | 1 330,90 Kč |
| 20 000 | 0,12097 Kč | 2 419,40 Kč |
| 30 000 | 0,11492 Kč | 3 447,60 Kč |
| 50 000 | 0,10821 Kč | 5 410,50 Kč |
| 70 000 | 0,10429 Kč | 7 300,30 Kč |
| 100 000 | 0,10053 Kč | 10 053,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

