

CC0402KRX7R8BB392 | |
|---|---|
DigiKey Part Number | 311-1038-2-ND - Tape & Reel (TR) 311-1038-1-ND - Cut Tape (CT) 311-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB392 |
Description | CAP CER 3900PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 50 | 0,37080 Kč | 18,54 Kč |
| 100 | 0,31450 Kč | 31,45 Kč |
| 500 | 0,22246 Kč | 111,23 Kč |
| 1 000 | 0,19414 Kč | 194,14 Kč |
| 2 500 | 0,16264 Kč | 406,60 Kč |
| 5 000 | 0,13773 Kč | 688,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09130 Kč | 913,00 Kč |
| 20 000 | 0,09018 Kč | 1 803,60 Kč |
| 30 000 | 0,08960 Kč | 2 688,00 Kč |
| 50 000 | 0,08894 Kč | 4 447,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

