



CC0402KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-1337-2-ND - Tape & Reel (TR) 311-1337-1-ND - Cut Tape (CT) 311-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,39600 Kč | 3,96 Kč |
| 50 | 0,26700 Kč | 13,35 Kč |
| 100 | 0,22520 Kč | 22,52 Kč |
| 500 | 0,15558 Kč | 77,79 Kč |
| 1 000 | 0,13473 Kč | 134,73 Kč |
| 2 500 | 0,11270 Kč | 281,75 Kč |
| 5 000 | 0,09956 Kč | 497,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08455 Kč | 845,50 Kč |
| 20 000 | 0,07610 Kč | 1 522,00 Kč |
| 30 000 | 0,07189 Kč | 2 156,70 Kč |
| 50 000 | 0,06722 Kč | 3 361,00 Kč |
| 70 000 | 0,06449 Kč | 4 514,30 Kč |
| 100 000 | 0,06187 Kč | 6 187,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


