


CC0402KRX5R9BB104 | |
|---|---|
DigiKey Part Number | 311-3342-2-ND - Tape & Reel (TR) 311-3342-1-ND - Cut Tape (CT) 311-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB104 |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 50 | 0,44640 Kč | 22,32 Kč |
| 100 | 0,37960 Kč | 37,96 Kč |
| 500 | 0,26988 Kč | 134,94 Kč |
| 1 000 | 0,23629 Kč | 236,29 Kč |
| 2 500 | 0,20113 Kč | 502,82 Kč |
| 5 000 | 0,17990 Kč | 899,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15479 Kč | 1 547,90 Kč |
| 20 000 | 0,14118 Kč | 2 823,60 Kč |
| 30 000 | 0,13437 Kč | 4 031,10 Kč |
| 50 000 | 0,12684 Kč | 6 342,00 Kč |
| 70 000 | 0,12243 Kč | 8 570,10 Kč |
| 100 000 | 0,11820 Kč | 11 820,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


