


CC0402KRX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-1691-2-ND - Tape & Reel (TR) 311-1691-1-ND - Cut Tape (CT) 311-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,04100 Kč | 102,05 Kč |
| 100 | 1,79320 Kč | 179,32 Kč |
| 500 | 1,37914 Kč | 689,57 Kč |
| 1 000 | 1,25148 Kč | 1 251,48 Kč |
| 2 500 | 1,11701 Kč | 2 792,53 Kč |
| 5 000 | 1,03604 Kč | 5 180,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92330 Kč | 9 233,00 Kč |
| 20 000 | 0,87110 Kč | 17 422,00 Kč |
| 30 000 | 0,84497 Kč | 25 349,10 Kč |
| 50 000 | 0,81600 Kč | 40 800,00 Kč |
| 70 000 | 0,79906 Kč | 55 934,20 Kč |
| 100 000 | 0,78278 Kč | 78 278,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

