


CC0402KRX5R6BB224 | |
|---|---|
DigiKey Part Number | 311-1421-2-ND - Tape & Reel (TR) 311-1421-1-ND - Cut Tape (CT) 311-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47880 Kč | 47,88 Kč |
| 500 | 0,34352 Kč | 171,76 Kč |
| 1 000 | 0,30216 Kč | 302,16 Kč |
| 2 500 | 0,25886 Kč | 647,15 Kč |
| 5 000 | 0,23287 Kč | 1 164,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20143 Kč | 2 014,30 Kč |
| 20 000 | 0,18471 Kč | 3 694,20 Kč |
| 30 000 | 0,17635 Kč | 5 290,50 Kč |
| 50 000 | 0,16709 Kč | 8 354,50 Kč |
| 70 000 | 0,16168 Kč | 11 317,60 Kč |
| 100 000 | 0,15647 Kč | 15 647,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


