


CC0402KPX5R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R8BB105TR-ND - Tape & Reel (TR) 13-CC0402KPX5R8BB105CT-ND - Cut Tape (CT) 13-CC0402KPX5R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 50 | 2,34340 Kč | 117,17 Kč |
| 100 | 2,06620 Kč | 206,62 Kč |
| 500 | 1,60046 Kč | 800,23 Kč |
| 1 000 | 1,45705 Kč | 1 457,05 Kč |
| 2 500 | 1,30591 Kč | 3 264,77 Kč |
| 5 000 | 1,21486 Kč | 6 074,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,96501 Kč | 48 250,50 Kč |
| 100 000 | 0,92763 Kč | 92 763,00 Kč |
| 150 000 | 0,90891 Kč | 136 336,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

