


CC0402JRX7R9BB222 | |
|---|---|
DigiKey Part Number | 311-1678-2-ND - Tape & Reel (TR) 311-1678-1-ND - Cut Tape (CT) 311-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,34650 Kč | 34,65 Kč |
| 500 | 0,24568 Kč | 122,84 Kč |
| 1 000 | 0,21439 Kč | 214,39 Kč |
| 2 500 | 0,18193 Kč | 454,83 Kč |
| 5 000 | 0,16236 Kč | 811,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13934 Kč | 1 393,40 Kč |
| 20 000 | 0,12680 Kč | 2 536,00 Kč |
| 30 000 | 0,12051 Kč | 3 615,30 Kč |
| 50 000 | 0,11357 Kč | 5 678,50 Kč |
| 70 000 | 0,10950 Kč | 7 665,00 Kč |
| 100 000 | 0,10560 Kč | 10 560,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

