


CC0402JRX7R9BB121 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB121TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB121CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB121 |
Description | CAP CER 120PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 50 | 0,45360 Kč | 22,68 Kč |
| 100 | 0,38700 Kč | 38,70 Kč |
| 500 | 0,27588 Kč | 137,94 Kč |
| 1 000 | 0,24197 Kč | 241,97 Kč |
| 2 500 | 0,20631 Kč | 515,77 Kč |
| 5 000 | 0,18488 Kč | 924,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16924 Kč | 1 692,40 Kč |
| 20 000 | 0,15463 Kč | 3 092,60 Kč |
| 30 000 | 0,14732 Kč | 4 419,60 Kč |
| 50 000 | 0,13923 Kč | 6 961,50 Kč |
| 70 000 | 0,13449 Kč | 9 414,30 Kč |
| 100 000 | 0,12995 Kč | 12 995,00 Kč |
| 120 000 | 0,12779 Kč | 15 334,80 Kč |
| 240 000 | 0,12054 Kč | 28 929,60 Kč |
| 250 000 | 0,12015 Kč | 30 037,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

