


CC0402JRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3339-2-ND - Tape & Reel (TR) 311-3339-1-ND - Cut Tape (CT) 311-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 50 | 0,43380 Kč | 21,69 Kč |
| 100 | 0,36910 Kč | 36,91 Kč |
| 500 | 0,26236 Kč | 131,18 Kč |
| 1 000 | 0,22941 Kč | 229,41 Kč |
| 2 500 | 0,19504 Kč | 487,60 Kč |
| 5 000 | 0,17435 Kč | 871,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14991 Kč | 1 499,10 Kč |
| 20 000 | 0,13664 Kč | 2 732,80 Kč |
| 30 000 | 0,12999 Kč | 3 899,70 Kč |
| 50 000 | 0,12265 Kč | 6 132,50 Kč |
| 70 000 | 0,11835 Kč | 8 284,50 Kč |
| 100 000 | 0,11422 Kč | 11 422,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

