


CC0402JRX7R9BB101 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB101TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB101CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101J5GALTU | KEMET | 25 179 | 399-C0402C101J5GALTUCT-ND | 10,22000 Kč | Similar |
| C1005NP01H101J050BA | TDK | 38 840 | 445-13784-1-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,60500 Kč | 6,05 Kč |
| 50 | 0,40460 Kč | 20,23 Kč |
| 100 | 0,34410 Kč | 34,41 Kč |
| 500 | 0,24400 Kč | 122,00 Kč |
| 1 000 | 0,21293 Kč | 212,93 Kč |
| 2 500 | 0,18069 Kč | 451,72 Kč |
| 5 000 | 0,16125 Kč | 806,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13840 Kč | 1 384,00 Kč |
| 20 000 | 0,12594 Kč | 2 518,80 Kč |
| 30 000 | 0,11970 Kč | 3 591,00 Kč |
| 50 000 | 0,11279 Kč | 5 639,50 Kč |
| 70 000 | 0,10876 Kč | 7 613,20 Kč |
| 100 000 | 0,10488 Kč | 10 488,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

