0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX5R6BB104

DigiKey Part Number
13-CC0402JRX5R6BB104TR-ND - Tape & Reel (TR)
13-CC0402JRX5R6BB104CT-ND - Cut Tape (CT)
13-CC0402JRX5R6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX5R6BB104
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX5R6BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRX7R6BB104YAGEO295311-3757-1-ND2,10000 KčUpgrade
C0402C104J4RACTUKEMET240 138399-C0402C104J4RACTUCT-ND9,87000 KčUpgrade
C0402C104J4RALTUKEMET7 718399-C0402C104J4RALTUCT-ND13,65000 KčUpgrade
C0402C104J8RACTUKEMET30 490399-C0402C104J8RACTUCT-ND9,87000 KčUpgrade
KGM05AR71A104JHKYOCERA AVX2 381478-KGM05AR71A104JHCT-ND8,82000 KčUpgrade
In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
500,56280 Kč28,14 Kč
1000,48090 Kč48,09 Kč
5000,34562 Kč172,81 Kč
1 0000,30426 Kč304,26 Kč
2 5000,26080 Kč652,00 Kč
5 0000,23463 Kč1 173,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20299 Kč2 029,90 Kč
20 0000,18618 Kč3 723,60 Kč
30 0000,17776 Kč5 332,80 Kč
50 0000,16845 Kč8 422,50 Kč
70 0000,16300 Kč11 410,00 Kč
100 0000,15777 Kč15 777,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč