


CC0402JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-1018-2-ND - Tape & Reel (TR) 311-1018-1-ND - Cut Tape (CT) 311-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 50 | 0,29400 Kč | 14,70 Kč |
| 100 | 0,24990 Kč | 24,99 Kč |
| 500 | 0,17344 Kč | 86,72 Kč |
| 1 000 | 0,15035 Kč | 150,35 Kč |
| 2 500 | 0,12616 Kč | 315,40 Kč |
| 5 000 | 0,11167 Kč | 558,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09506 Kč | 950,60 Kč |
| 20 000 | 0,08578 Kč | 1 715,60 Kč |
| 30 000 | 0,08114 Kč | 2 434,20 Kč |
| 50 000 | 0,07600 Kč | 3 800,00 Kč |
| 70 000 | 0,07300 Kč | 5 110,00 Kč |
| 100 000 | 0,07012 Kč | 7 012,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


