0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN151

DigiKey Part Number
311-1025-2-ND - Tape & Reel (TR)
311-1025-1-ND - Cut Tape (CT)
311-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
500,39160 Kč19,58 Kč
1000,33260 Kč33,26 Kč
5000,23492 Kč117,46 Kč
1 0000,20545 Kč205,45 Kč
2 5000,17421 Kč435,53 Kč
5 0000,15548 Kč777,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13737 Kč1 373,70 Kč
20 0000,12750 Kč2 550,00 Kč
30 0000,12119 Kč3 635,70 Kč
50 0000,11889 Kč5 944,50 Kč
70 0000,11012 Kč7 708,40 Kč
100 0000,10620 Kč10 620,00 Kč
120 0000,10434 Kč12 520,80 Kč
240 0000,09808 Kč23 539,20 Kč
250 0000,09775 Kč24 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč