
CC0402JRNPO9BN121 | |
|---|---|
DigiKey Part Number | 311-3337-2-ND - Tape & Reel (TR) 311-3337-1-ND - Cut Tape (CT) 311-3337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,42210 Kč | 42,21 Kč |
| 500 | 0,30112 Kč | 150,56 Kč |
| 1 000 | 0,26436 Kč | 264,36 Kč |
| 2 500 | 0,22560 Kč | 564,00 Kč |
| 5 000 | 0,20229 Kč | 1 011,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17447 Kč | 1 744,70 Kč |
| 20 000 | 0,15951 Kč | 3 190,20 Kč |
| 30 000 | 0,15203 Kč | 4 560,90 Kč |
| 50 000 | 0,14374 Kč | 7 187,00 Kč |
| 70 000 | 0,13890 Kč | 9 723,00 Kč |
| 100 000 | 0,13424 Kč | 13 424,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

