


CC0402JPX7R6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402JPX7R6BB104TR-ND - Tape & Reel (TR) 13-CC0402JPX7R6BB104CT-ND - Cut Tape (CT) 13-CC0402JPX7R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPX7R6BB104 |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPX7R6BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 500 | 0,34562 Kč | 172,81 Kč |
| 1 000 | 0,30426 Kč | 304,26 Kč |
| 2 500 | 0,26080 Kč | 652,00 Kč |
| 5 000 | 0,23463 Kč | 1 173,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,16845 Kč | 8 422,50 Kč |
| 100 000 | 0,15777 Kč | 15 777,00 Kč |
| 150 000 | 0,15242 Kč | 22 863,00 Kč |
| 250 000 | 0,14650 Kč | 36 625,00 Kč |
| 350 000 | 0,14303 Kč | 50 060,50 Kč |
| 500 000 | 0,13970 Kč | 69 850,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

