
CC0402JPNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN270CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,29400 Kč | 29,40 Kč |
| 500 | 0,20578 Kč | 102,89 Kč |
| 1 000 | 0,17911 Kč | 179,11 Kč |
| 2 500 | 0,15110 Kč | 377,75 Kč |
| 5 000 | 0,13430 Kč | 671,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09266 Kč | 4 633,00 Kč |
| 100 000 | 0,08582 Kč | 8 582,00 Kč |
| 150 000 | 0,08240 Kč | 12 360,00 Kč |
| 250 000 | 0,07861 Kč | 19 652,50 Kč |
| 350 000 | 0,07639 Kč | 26 736,50 Kč |
| 500 000 | 0,07426 Kč | 37 130,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

