
CC0402GRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-3738-2-ND - Tape & Reel (TR) 311-3738-1-ND - Cut Tape (CT) 311-3738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 500 | 0,38888 Kč | 194,44 Kč |
| 1 000 | 0,34311 Kč | 343,11 Kč |
| 2 500 | 0,29506 Kč | 737,65 Kč |
| 5 000 | 0,26617 Kč | 1 330,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23092 Kč | 2 309,20 Kč |
| 20 000 | 0,21235 Kč | 4 247,00 Kč |
| 30 000 | 0,20306 Kč | 6 091,80 Kč |
| 50 000 | 0,19277 Kč | 9 638,50 Kč |
| 70 000 | 0,18676 Kč | 13 073,20 Kč |
| 100 000 | 0,18098 Kč | 18 098,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

