
CC0402GPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0402GPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0402GPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0402GPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GPNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,46830 Kč | 46,83 Kč |
| 500 | 0,33680 Kč | 168,40 Kč |
| 1 000 | 0,29607 Kč | 296,07 Kč |
| 2 500 | 0,25357 Kč | 633,93 Kč |
| 5 000 | 0,22795 Kč | 1 139,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,16334 Kč | 8 167,00 Kč |
| 100 000 | 0,15289 Kč | 15 289,00 Kč |
| 150 000 | 0,14767 Kč | 22 150,50 Kč |
| 250 000 | 0,14188 Kč | 35 470,00 Kč |
| 350 000 | 0,13849 Kč | 48 471,50 Kč |
| 500 000 | 0,13524 Kč | 67 620,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

