
CC0402FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3330-2-ND - Tape & Reel (TR) 311-3330-1-ND - Cut Tape (CT) 311-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,63620 Kč | 63,62 Kč |
| 500 | 0,46322 Kč | 231,61 Kč |
| 1 000 | 0,41030 Kč | 410,30 Kč |
| 2 500 | 0,35462 Kč | 886,55 Kč |
| 5 000 | 0,32119 Kč | 1 605,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27976 Kč | 2 797,60 Kč |
| 20 000 | 0,25827 Kč | 5 165,40 Kč |
| 30 000 | 0,24751 Kč | 7 425,30 Kč |
| 50 000 | 0,23560 Kč | 11 780,00 Kč |
| 70 000 | 0,22863 Kč | 16 004,10 Kč |
| 100 000 | 0,22194 Kč | 22 194,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

