100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FPNPO9BN101

DigiKey Part Number
13-CC0402FPNPO9BN101TR-ND - Tape & Reel (TR)
13-CC0402FPNPO9BN101CT-ND - Cut Tape (CT)
13-CC0402FPNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FPNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FPNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
500,78540 Kč39,27 Kč
1000,67820 Kč67,82 Kč
5000,49556 Kč247,78 Kč
1 0000,43949 Kč439,49 Kč
2 5000,38074 Kč951,85 Kč
5 0000,34542 Kč1 727,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,25460 Kč12 730,00 Kč
100 0000,24014 Kč24 014,00 Kč
150 0000,23290 Kč34 935,00 Kč
250 0000,22488 Kč56 220,00 Kč
350 0000,22019 Kč77 066,50 Kč
500 0000,21568 Kč107 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč