5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402DRNPO9BN5R6

DigiKey Part Number
311-1011-2-ND - Tape & Reel (TR)
311-1011-1-ND - Cut Tape (CT)
311-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402DRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402DRNPO9BN5R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
500,39480 Kč19,74 Kč
1000,33600 Kč33,60 Kč
5000,23686 Kč118,43 Kč
1 0000,20662 Kč206,62 Kč
2 5000,17512 Kč437,80 Kč
5 0000,15618 Kč780,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13544 Kč1 354,40 Kč
20 0000,12175 Kč2 435,00 Kč
30 0000,11566 Kč3 469,80 Kč
50 0000,10893 Kč5 446,50 Kč
70 0000,10499 Kč7 349,30 Kč
100 0000,10120 Kč10 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč