
CC0402CRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-1001-2-ND - Tape & Reel (TR) 311-1001-1-ND - Cut Tape (CT) 311-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,30240 Kč | 15,12 Kč |
| 100 | 0,25620 Kč | 25,62 Kč |
| 500 | 0,17932 Kč | 89,66 Kč |
| 1 000 | 0,15560 Kč | 155,60 Kč |
| 2 500 | 0,13069 Kč | 326,73 Kč |
| 5 000 | 0,11578 Kč | 578,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09861 Kč | 986,10 Kč |
| 20 000 | 0,08906 Kč | 1 781,20 Kč |
| 30 000 | 0,08429 Kč | 2 528,70 Kč |
| 50 000 | 0,07900 Kč | 3 950,00 Kč |
| 70 000 | 0,07591 Kč | 5 313,70 Kč |
| 100 000 | 0,07294 Kč | 7 294,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

