
CC0402CRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 311-1636-2-ND - Tape & Reel (TR) 311-1636-1-ND - Cut Tape (CT) 311-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 50 | 0,35700 Kč | 17,85 Kč |
| 100 | 0,30240 Kč | 30,24 Kč |
| 500 | 0,21208 Kč | 106,04 Kč |
| 1 000 | 0,18478 Kč | 184,78 Kč |
| 2 500 | 0,15597 Kč | 389,93 Kč |
| 5 000 | 0,13875 Kč | 693,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11866 Kč | 1 186,60 Kč |
| 20 000 | 0,10759 Kč | 2 151,80 Kč |
| 30 000 | 0,10206 Kč | 3 061,80 Kč |
| 50 000 | 0,09594 Kč | 4 797,00 Kč |
| 70 000 | 0,09236 Kč | 6 465,20 Kč |
| 100 000 | 0,08892 Kč | 8 892,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

