
CC0402BRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 311-1619-2-ND - Tape & Reel (TR) 311-1619-1-ND - Cut Tape (CT) 311-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,44100 Kč | 22,05 Kč |
| 100 | 0,37590 Kč | 37,59 Kč |
| 500 | 0,26668 Kč | 133,34 Kč |
| 1 000 | 0,23329 Kč | 233,29 Kč |
| 2 500 | 0,19839 Kč | 495,98 Kč |
| 5 000 | 0,17743 Kč | 887,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15257 Kč | 1 525,70 Kč |
| 20 000 | 0,13910 Kč | 2 782,00 Kč |
| 30 000 | 0,13236 Kč | 3 970,80 Kč |
| 50 000 | 0,12489 Kč | 6 244,50 Kč |
| 70 000 | 0,12053 Kč | 8 437,10 Kč |
| 100 000 | 0,11634 Kč | 11 634,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

