CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCSeries-01005
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX6S4BB105

DigiKey Part Number
13-CC0201MRX6S4BB105TR-ND - Tape & Reel (TR)
13-CC0201MRX6S4BB105CT-ND - Cut Tape (CT)
13-CC0201MRX6S4BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX6S4BB105
Description
CAP CER 1UF 4V X6S 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,81000 Kč18,10 Kč
501,27560 Kč63,78 Kč
1001,10930 Kč110,93 Kč
5000,83442 Kč417,21 Kč
1 0000,74980 Kč749,80 Kč
2 5000,66055 Kč1 651,38 Kč
5 0000,60687 Kč3 034,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,54059 Kč8 108,85 Kč
30 0000,50819 Kč15 245,70 Kč
45 0000,50254 Kč22 614,30 Kč
75 0000,43157 Kč32 367,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč