


CC0201MRX6S4BB105 | |
|---|---|
DigiKey Part Number | 13-CC0201MRX6S4BB105TR-ND - Tape & Reel (TR) 13-CC0201MRX6S4BB105CT-ND - Cut Tape (CT) 13-CC0201MRX6S4BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX6S4BB105 |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 500 | 0,87394 Kč | 436,97 Kč |
| 1 000 | 0,78533 Kč | 785,33 Kč |
| 2 500 | 0,69184 Kč | 1 729,60 Kč |
| 5 000 | 0,63561 Kč | 3 178,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,53926 Kč | 8 088,90 Kč |
| 30 000 | 0,50693 Kč | 15 207,90 Kč |
| 45 000 | 0,49075 Kč | 22 083,75 Kč |
| 75 000 | 0,47281 Kč | 35 460,75 Kč |
| 105 000 | 0,46232 Kč | 48 543,60 Kč |
| 150 000 | 0,45224 Kč | 67 836,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

